LM117MHVHR1 vs LM117ASMD feature comparison

LM117MHVHR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

LM117ASMD TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMELAB LTD SEMELAB LTD
Part Package Code TO-39 TO-276AB
Package Description TO-39, BCC,
Pin Count 3 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBCY-W3 R-CBCC-B3
JESD-609 Code e1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 0.5 A 1.5 A
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Code TO-39 BCC
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Terminal Finish TIN SILVER COPPER
Terminal Form WIRE BUTT
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
Length 15.875 mm
Output Voltage1-Max 40 V
Output Voltage1-Min 1.25 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 3.6 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 11.43 mm

Compare LM117MHVHR1 with alternatives

Compare LM117ASMD with alternatives