LM117MHVHR1 vs SG317T feature comparison

LM117MHVHR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

SG317T Linfinity Microelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SEMELAB LTD LINFINITY MICROELECTRONICS
Part Package Code TO-39
Package Description TO-39, METAL CAN , TO-39, 3 PIN
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code O-MBCY-W3 O-MBCY-P3
JESD-609 Code e1 e0
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.5 A 1.5 A
Package Body Material METAL METAL
Package Code TO-39
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER Tin/Lead (Sn/Pb)
Terminal Form WIRE PIN/PEG
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 1.5%
Number of Outputs 1
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Equivalence Code CAN3/4,.2
Technology BIPOLAR

Compare LM117MHVHR1 with alternatives