LM117R vs IP217T feature comparison

LM117R TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

IP217T TT Electronics Resistors

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD TT ELECTRONICS PLC
Part Package Code TO-66
Package Description TO-66, TO-220,
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBFM-P2 R-PSFM-T3
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 85 °C
Operating Temperature TJ-Min -55 °C -25 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 40 V
Output Voltage1-Min 1.25 V
Package Body Material METAL PLASTIC/EPOXY
Package Code TO-66 TO-220
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Base Number Matches 2 1

Compare LM117R with alternatives

Compare IP217T with alternatives