LM117SG vs SG117T/883B feature comparison

LM117SG TT Electronics Resistors

Buy Now Datasheet

SG117T/883B Linfinity Microelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TT ELECTRONICS PLC LINFINITY MICROELECTRONICS
Package Description , METAL CAN , TO-39, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-CBCC-N3 O-MBCY-P3
Length 15.875 mm
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 40 V 37 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material CERAMIC, METAL-SEALED COFIRED METAL
Package Shape RECTANGULAR ROUND
Package Style CHIP CARRIER CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 3.6 mm
Surface Mount YES NO
Terminal Form NO LEAD PIN/PEG
Terminal Position BOTTOM BOTTOM
Width 11.43 mm
Base Number Matches 1 2
Rohs Code No
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
JESD-609 Code e0
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1%
Number of Outputs 1
Package Equivalence Code CAN3/4,.2
Screening Level 38535Q/M;38534H;883B
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)

Compare LM117SG with alternatives