LM117SMD vs LM317AH feature comparison

LM117SMD TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

LM317AH Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD TEXAS INSTRUMENTS INC
Part Package Code TO-276AB TO-39
Package Description BCC, GREEN, METAL CAN, TO-39, 3 PIN
Pin Count 2 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-CBCC-B3 O-MBCY-W3
Length 15.875 mm
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C -40 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 40 V 37 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material CERAMIC, METAL-SEALED COFIRED METAL
Package Code BCC TO-39
Package Shape RECTANGULAR ROUND
Package Style CHIP CARRIER CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 3.6 mm
Surface Mount YES NO
Terminal Form BUTT WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 11.43 mm
Base Number Matches 1 4
Samacsys Manufacturer Texas Instruments
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 2.25 V
Input Voltage-Max 40 V
Input Voltage-Min 3 V
JESD-609 Code e4
Moisture Sensitivity Level 1
Number of Outputs 1
Technology BIPOLAR
Terminal Finish Gold (Au)
Voltage Tolerance-Max 5%

Compare LM117SMD with alternatives

Compare LM317AH with alternatives