LM117SMD05R4 vs UC217T feature comparison

LM117SMD05R4 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

UC217T Unitrode Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD UNITRODE CORP
Part Package Code BCC
Package Description , ,
Pin Count 5
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-CBCC-N3 R-PSFM-T3
JESD-609 Code e4
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 40 V 37 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount YES NO
Terminal Finish GOLD
Terminal Form NO LEAD THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Base Number Matches 1 1
Technology BIPOLAR

Compare LM117SMD05R4 with alternatives

Compare UC217T with alternatives