LM117SMD1 vs IP117HVR-883B feature comparison

LM117SMD1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

IP117HVR-883B TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD SEMELAB LTD
Part Package Code BCC
Package Description , ,
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-CBCC-N3 O-MBFM-P2
Length 15.875 mm
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 40 V 60 V
Output Voltage1-Min 1.25 V 1.25 V
Package Body Material CERAMIC, METAL-SEALED COFIRED METAL
Package Shape RECTANGULAR ROUND
Package Style CHIP CARRIER FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 3.6 mm
Surface Mount YES NO
Terminal Form NO LEAD PIN/PEG
Terminal Position BOTTOM BOTTOM
Width 11.43 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Adjustability ADJUSTABLE
JESD-609 Code e0
Load Regulation-Max(%) 4%
Package Code TO-66
Screening Level MIL-STD-883 Class B
Terminal Finish TIN LEAD

Compare LM117SMD1 with alternatives

Compare IP117HVR-883B with alternatives