LM117SMD1 vs IP117MAHVH-8QR-B feature comparison

LM117SMD1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

IP117MAHVH-8QR-B TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD TT ELECTRONICS PLC
Part Package Code BCC
Package Description , ,
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 40 V 60 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-CBCC-N3 O-MBCY-W3
Length 15.875 mm
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 0.5 A
Output Voltage1-Max 40 V 60 V
Output Voltage1-Min 1.25 V 1.25 V
Package Body Material CERAMIC, METAL-SEALED COFIRED METAL
Package Shape RECTANGULAR ROUND
Package Style CHIP CARRIER CYLINDRICAL
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 3.6 mm
Surface Mount YES NO
Terminal Form NO LEAD WIRE
Terminal Position BOTTOM BOTTOM
Width 11.43 mm
Base Number Matches 1 1
Adjustability ADJUSTABLE
Load Regulation-Max(%) 4%
Package Code TO-39

Compare LM117SMD1 with alternatives

Compare IP117MAHVH-8QR-B with alternatives