LM117SMD1 vs LM117WG/883 feature comparison

LM117SMD1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

LM117WG/883 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD NATIONAL SEMICONDUCTOR CORP
Part Package Code BCC SOIC
Package Description , SOP, SOP16,.4
Pin Count 3 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-CBCC-N3 R-GDSO-G16
Length 15.875 mm 9.91 mm
Number of Functions 1 1
Number of Terminals 3 16
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 0.5 A
Output Voltage1-Max 40 V 37 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 3.6 mm 2.33 mm
Surface Mount YES YES
Terminal Form NO LEAD GULL WING
Terminal Position BOTTOM DUAL
Width 11.43 mm 6.35 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
JESD-609 Code e0
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1%
Moisture Sensitivity Level 1
Number of Outputs 1
Package Code SOP
Package Equivalence Code SOP16,.4
Packing Method TRAY
Peak Reflow Temperature (Cel) 260
Screening Level MIL-STD-883
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn63Pb37)
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 40

Compare LM117SMD1 with alternatives

Compare LM117WG/883 with alternatives