LM117SMDR4 vs UC117H feature comparison

LM117SMDR4 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

UC117H Unitrode Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD UNITRODE CORP
Part Package Code TO-276AB
Package Description BCC, , CAN3/4,.2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-CBCC-B3 O-MBCY-W3
JESD-609 Code e4 e0
Length 15.875 mm
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 0.5 A
Output Voltage1-Max 40 V 37 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material CERAMIC, METAL-SEALED COFIRED METAL
Package Code BCC
Package Shape RECTANGULAR ROUND
Package Style CHIP CARRIER CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 3.6 mm
Surface Mount YES NO
Terminal Finish GOLD TIN LEAD
Terminal Form BUTT WIRE
Terminal Position BOTTOM BOTTOM
Width 11.43 mm
Base Number Matches 1 1
Adjustability ADJUSTABLE
Number of Outputs 1
Package Equivalence Code CAN3/4,.2
Technology BIPOLAR

Compare LM117SMDR4 with alternatives

Compare UC117H with alternatives