LM117WG/883 vs LM117H-39R1 feature comparison

LM117WG/883 Texas Instruments

Buy Now Datasheet

LM117H-39R1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP SEMELAB LTD
Part Package Code SOIC TO-39
Package Description SOP, SOP16,.4 TO-39,
Pin Count 16 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-GDSO-G16 O-MBCY-W3
JESD-609 Code e0 e1
Length 9.91 mm
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 16 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Body Material CERAMIC, GLASS-SEALED METAL
Package Code SOP TO-39
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Packing Method TRAY
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883
Seated Height-Max 2.33 mm
Surface Mount YES NO
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn63Pb37) TIN SILVER COPPER
Terminal Form GULL WING WIRE
Terminal Pitch 1.27 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 6.35 mm
Base Number Matches 1 1

Compare LM117WG/883 with alternatives

Compare LM117H-39R1 with alternatives