LM117WG/883 vs LM150AG feature comparison

LM117WG/883 Texas Instruments

Buy Now Datasheet

LM150AG TT Electronics Resistors

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TT ELECTRONICS PLC
Part Package Code SOIC
Package Description SOP, SOP16,.4 TO-257,
Pin Count 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-GDSO-G16 R-MSFM-P3
JESD-609 Code e0
Length 9.91 mm
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 16 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 0.5 A 3 A
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Body Material CERAMIC, GLASS-SEALED METAL
Package Code SOP TO-257
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Packing Method TRAY
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883
Seated Height-Max 2.33 mm
Surface Mount YES NO
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn63Pb37)
Terminal Form GULL WING PIN/PEG
Terminal Pitch 1.27 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Width 6.35 mm
Base Number Matches 1 1

Compare LM117WG/883 with alternatives

Compare LM150AG with alternatives