LM117WG/883 vs OM3910STMPBF feature comparison

LM117WG/883 Texas Instruments

Buy Now Datasheet

OM3910STMPBF International Rectifier

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP INTERNATIONAL RECTIFIER CORP
Part Package Code SOIC TO-257AA
Package Description SOP, SOP16,.4 ,
Pin Count 16 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 40 V 35 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-GDSO-G16 R-MSFM-T3
JESD-609 Code e0
Length 9.91 mm
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 16 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 0.5 A 3 A
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Body Material CERAMIC, GLASS-SEALED METAL
Package Code SOP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Packing Method TRAY
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883
Seated Height-Max 2.33 mm
Surface Mount YES NO
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn63Pb37)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 40 40
Width 6.35 mm
Base Number Matches 1 1

Compare LM117WG/883 with alternatives

Compare OM3910STMPBF with alternatives