LM117WG-MPR
vs
LM117K
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOIC
|
TO-204AA
|
Package Description |
SOP,
|
TO-3, 2 PIN
|
Pin Count |
16
|
2
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input-Output Voltage Differential-Max |
40 V
|
40 V
|
Input-Output Voltage Differential-Min |
3 V
|
3 V
|
JESD-30 Code |
R-GDSO-G16
|
O-MBFM-P2
|
JESD-609 Code |
e0
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
2
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-55 °C
|
Output Current1-Max |
1.5 A
|
1.5 A
|
Output Voltage1-Max |
37 V
|
37 V
|
Output Voltage1-Min |
1.2 V
|
1.25 V
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
METAL
|
Package Code |
SOP
|
TO-3
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
2.33 mm
|
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
PIN/PEG
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
6.35 mm
|
|
Base Number Matches |
1
|
21
|
Samacsys Manufacturer |
|
Texas Instruments
|
Adjustability |
|
ADJUSTABLE
|
Dropout Voltage1-Nom |
|
1.2 V
|
Input Voltage-Max |
|
40 V
|
Input Voltage-Min |
|
4.2 V
|
Line Regulation-Max (%/V) |
|
0.05
|
Load Regulation-Max(%) |
|
1%
|
Number of Outputs |
|
1
|
Package Equivalence Code |
|
TO-204/-3
|
Packing Method |
|
TRAY
|
Voltage Tolerance-Max |
|
4%
|
|
|
|
Compare LM117WG-MPR with alternatives
Compare LM117K with alternatives