LM117WGRQML vs LM317CT feature comparison

LM117WGRQML Texas Instruments

Buy Now Datasheet

LM317CT Promax-Johnton Electronic Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP PROMAX-JOHNTON CORP
Part Package Code SOIC TO-92
Package Description SOP, TO-92,
Pin Count 16 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-GDSO-G16 O-PBCY-T3
Number of Functions 1 1
Number of Terminals 16 3
Operating Temperature TJ-Max 150 °C 150 °C
Output Current1-Max 0.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code SOP TO-92
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-PRF-38535
Seated Height-Max 2.33 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position DUAL BOTTOM
Width 6.35 mm
Base Number Matches 1 1
Operating Temperature TJ-Min

Compare LM117WGRQML with alternatives

Compare LM317CT with alternatives