LM117WGRQMLX vs IP117AHVT feature comparison

LM117WGRQMLX Texas Instruments

Buy Now Datasheet

IP117AHVT TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP SEMELAB LTD
Part Package Code SOIC SFM
Package Description SOP, ,
Pin Count 16 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-GDSO-G16 R-PSFM-T3
Number of Functions 1 1
Number of Terminals 16 3
Operating Temperature TJ-Max 150 °C
Output Current1-Max 0.5 A 1.5 A
Output Voltage1-Max 37 V 57 V
Output Voltage1-Min 1.2 V 1.25 V
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-PRF-38535
Seated Height-Max 2.33 mm
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position DUAL SINGLE
Width 6.35 mm
Base Number Matches 1 1

Compare LM117WGRQMLX with alternatives

Compare IP117AHVT with alternatives