LM117WGRQMLX
vs
LM117SG
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
SEMELAB LTD
|
Part Package Code |
SOIC
|
BCC
|
Package Description |
SOP,
|
,
|
Pin Count |
16
|
3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input-Output Voltage Differential-Max |
40 V
|
40 V
|
Input-Output Voltage Differential-Min |
3 V
|
3 V
|
JESD-30 Code |
R-GDSO-G16
|
R-CBCC-N3
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
3
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Output Current1-Max |
0.5 A
|
1.5 A
|
Output Voltage1-Max |
37 V
|
40 V
|
Output Voltage1-Min |
1.2 V
|
1.25 V
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
SOP
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Screening Level |
MIL-PRF-38535
|
|
Seated Height-Max |
2.33 mm
|
3.6 mm
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
BOTTOM
|
Width |
6.35 mm
|
11.43 mm
|
Base Number Matches |
1
|
1
|
Length |
|
15.875 mm
|
Operating Temperature TJ-Min |
|
-55 °C
|
|
|
|
Compare LM117WGRQMLX with alternatives
Compare LM117SG with alternatives