LM118D/883B
vs
LM218H
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
ADVANCED MICRO DEVICES INC
|
Package Description |
DIP, DIP14,.3
|
METAL CAN-8
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Frequency Compensation |
YES
|
YES
|
Input Offset Voltage-Max |
6000 µV
|
6000 µV
|
JESD-30 Code |
R-XDIP-T14
|
O-MBCY-W8
|
JESD-609 Code |
e0
|
e0
|
Low-Offset |
NO
|
NO
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
8
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-25 °C
|
Package Body Material |
CERAMIC
|
METAL
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP14,.3
|
CAN8,.2
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
IN-LINE
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
38535Q/M;38534H;883B
|
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
OTHER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
BOTTOM
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
BCY
|
Pin Count |
|
8
|
Average Bias Current-Max (IIB) |
|
0.5 µA
|
Common-mode Reject Ratio-Nom |
|
80 dB
|
Neg Supply Voltage Limit-Max |
|
-20 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-20 V
|
Slew Rate-Nom |
|
70 V/us
|
Supply Current-Max |
|
8 mA
|
Supply Voltage Limit-Max |
|
20 V
|
Supply Voltage-Nom (Vsup) |
|
20 V
|
Unity Gain BW-Nom |
|
15000
|
|
|
|
Compare LM118D/883B with alternatives
Compare LM218H with alternatives