LM119H/883
vs
8601401IA
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Amplifier Type |
COMPARATOR
|
COMPARATOR
|
Bias Current-Max (IIB) @25C |
0.5 µA
|
|
Input Offset Voltage-Max |
7000 µV
|
4000 µV
|
JESD-30 Code |
O-MBCY-W10
|
O-MBCY-X10
|
JESD-609 Code |
e0
|
|
Moisture Sensitivity Level |
1
|
|
Neg Supply Voltage Limit-Max |
-16 V
|
-18 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
2
|
2
|
Number of Terminals |
10
|
10
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
METAL
|
METAL
|
Package Equivalence Code |
CAN10,.23
|
CAN10,.23
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Qualified
|
Response Time-Nom |
80 ns
|
|
Screening Level |
38535Q/M;38534H;883B
|
MIL-STD-883
|
Supply Current-Max |
11.5 mA
|
|
Supply Voltage Limit-Max |
16 V
|
36 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
WIRE
|
UNSPECIFIED
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Base Number Matches |
2
|
1
|
Package Description |
|
METAL CAN, 10 PIN
|
Average Bias Current-Max (IIB) |
|
1 µA
|
Surface Mount |
|
NO
|
|
|
|
Compare LM119H/883 with alternatives
Compare 8601401IA with alternatives