LM12
vs
FLH0101K/883
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
SATCON ELECTRONICS
Package Description
,
, CAN8/9,.5FL
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
1 µA
1 µA
Common-mode Reject Ratio-Nom
86 dB
85 dB
Input Offset Voltage-Max
15000 µV
15000 µV
JESD-30 Code
O-MBFM-P4
O-MBFM-P8
Neg Supply Voltage-Nom (Vsup)
-40 V
-15 V
Number of Functions
1
1
Number of Terminals
4
8
Package Body Material
METAL
METAL
Package Equivalence Code
CAN4/5,.45FL
CAN8/9,.5FL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Nom
9 V/us
10 V/us
Supply Current-Max
90 mA
35 mA
Supply Voltage-Nom (Vsup)
40 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Unity Gain BW-Nom
700
Base Number Matches
2
2
Part Package Code
TO-204AA
Pin Count
2
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.001 µA
Frequency Compensation
YES
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Neg Supply Voltage Limit-Max
-22 V
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Power
YES
Programmable Power
NO
Screening Level
MIL-STD-883
Supply Voltage Limit-Max
22 V
Temperature Grade
MILITARY
Voltage Gain-Min
50000
Wideband
NO
Compare LM12 with alternatives
Compare FLH0101K/883 with alternatives