LM12
vs
LH0101ACK
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
PLASTIC, TO-3, 4 PIN
|
, CAN8/9,.5FL
|
Reach Compliance Code |
unknown
|
unknown
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
1 µA
|
0.06 µA
|
Common-mode Reject Ratio-Nom |
86 dB
|
100 dB
|
Input Offset Voltage-Max |
15000 µV
|
7000 µV
|
JESD-30 Code |
O-MBFM-P4
|
O-MBFM-P8
|
Neg Supply Voltage-Nom (Vsup) |
-40 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
8
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Nom |
9 V/us
|
10 V/us
|
Supply Current-Max |
90 mA
|
35 mA
|
Supply Voltage-Nom (Vsup) |
40 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Unity Gain BW-Nom |
700
|
5000
|
Base Number Matches |
2
|
3
|
Rohs Code |
|
No
|
Part Package Code |
|
TO-3
|
Pin Count |
|
8
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C |
|
0.0003 µA
|
Common-mode Reject Ratio-Min |
|
85 dB
|
Frequency Compensation |
|
YES
|
JESD-609 Code |
|
e0
|
Low-Bias |
|
YES
|
Low-Offset |
|
NO
|
Micropower |
|
NO
|
Neg Supply Voltage Limit-Max |
|
-22 V
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-25 °C
|
Package Equivalence Code |
|
CAN8/9,.5FL
|
Power |
|
YES
|
Programmable Power |
|
NO
|
Slew Rate-Min |
|
7.5 V/us
|
Supply Voltage Limit-Max |
|
22 V
|
Temperature Grade |
|
OTHER
|
Terminal Finish |
|
TIN LEAD
|
Voltage Gain-Min |
|
50000
|
Wideband |
|
NO
|
|
|
|
Compare LM12 with alternatives