LM12
vs
TC1480-HRMVA/HRX
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
TELEDYNE COMPONENTS
|
Package Description |
PLASTIC, TO-3, 4 PIN
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
1 µA
|
|
Common-mode Reject Ratio-Nom |
86 dB
|
|
Input Offset Voltage-Max |
15000 µV
|
|
JESD-30 Code |
O-MBFM-P4
|
O-MBFM-P8
|
Neg Supply Voltage-Nom (Vsup) |
-40 V
|
|
Number of Functions |
1
|
|
Number of Terminals |
4
|
8
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Nom |
9 V/us
|
|
Supply Current-Max |
90 mA
|
|
Supply Voltage-Nom (Vsup) |
40 V
|
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Unity Gain BW-Nom |
700
|
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
TO-3
|
Pin Count |
|
8
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
|
|
|
Compare LM12 with alternatives
Compare TC1480-HRMVA/HRX with alternatives