LM120H-12/883
vs
SG7915K
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
TO-39
|
|
Package Description |
TO-39,
|
, TO-204/-3
|
Pin Count |
3
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.31.00.01
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Nom |
3 V
|
2.3 V
|
Input Voltage-Max |
32 V
|
30 V
|
Input Voltage-Min |
14 V
|
17.5 V
|
JESD-30 Code |
O-MBCY-W3
|
O-MBFM-P2
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
2
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-55 °C
|
Output Current1-Max |
1.5 A
|
1.5 A
|
Output Voltage1-Max |
12.5 V
|
15.6 V
|
Output Voltage1-Min |
11.5 V
|
14.4 V
|
Output Voltage1-Nom |
12 V
|
15 V
|
Package Body Material |
METAL
|
METAL
|
Package Code |
TO-39
|
BFM
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
Screening Level |
MIL-STD-883
|
MIL-STD-883
|
Seated Height-Max |
4.7 mm
|
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Form |
WIRE
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Voltage Tolerance-Max |
2%
|
5%
|
Base Number Matches |
4
|
4
|
Input Voltage Absolute-Max |
|
40 V
|
JESD-609 Code |
|
e0
|
Line Regulation-Max |
|
0.15%
|
Load Regulation-Max |
|
0.15%
|
Package Equivalence Code |
|
TO-204/-3
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare LM120H-12/883 with alternatives
Compare SG7915K with alternatives