LM124/BCA
vs
LM124
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PHILIPS COMPONENTS
|
ADVANCED MICRO DEVICES INC
|
Package Description |
DIP-14
|
0.058 X 0.063 INCH, DIE-14
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.3 µA
|
0.3 µA
|
Common-mode Reject Ratio-Nom |
70 dB
|
85 dB
|
Input Offset Voltage-Max |
7000 µV
|
7000 µV
|
JESD-30 Code |
R-CDIP-T14
|
R-XUUC-N14
|
Neg Supply Voltage Limit-Max |
-16 V
|
|
Number of Functions |
4
|
4
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
UNCASED CHIP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Nom |
0.3 V/us
|
|
Supply Voltage Limit-Max |
16 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
THROUGH-HOLE
|
NO LEAD
|
Terminal Position |
DUAL
|
UPPER
|
Unity Gain BW-Nom |
1000
|
1000
|
Base Number Matches |
1
|
14
|
Part Package Code |
|
DIE
|
Pin Count |
|
14
|
Package Code |
|
DIE
|
Supply Current-Max |
|
3 mA
|
|
|
|
Compare LM124/BCA with alternatives
Compare LM124 with alternatives