LM136AH2.5%2F883B
vs
FT136H-2.5
feature comparison
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
FORCE TECHNOLOGIES LTD
|
Part Package Code |
|
TO-46
|
Package Description |
|
,
|
Pin Count |
|
3
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Analog IC - Other Type |
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
|
O-MBCY-W3
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Voltage-Max |
|
2.54 V
|
Output Voltage-Min |
|
2.44 V
|
Output Voltage-Nom |
|
2.49 V
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
NO
|
Temp Coef of Voltage-Max |
|
40.16 ppm/°C
|
Temperature Grade |
|
MILITARY
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
BOTTOM
|
Trim/Adjustable Output |
|
YES
|
Base Number Matches |
|
1
|
|
|
|
Compare FT136H-2.5 with alternatives