If you like Findchips… You will love Findchips PRO. Try it Now.

LM136AH2.5/883B vs LM136H-2.5/NOPB feature comparison

LM136AH2.5/883B Linear Technology

Buy Now Datasheet

LM136H-2.5/NOPB Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP TEXAS INSTRUMENTS INC
Part Package Code TO-46 TO-46
Package Description METAL CAN, TO-46, 3 PIN TO-46, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Voltage-Max 2.515 V 2.54 V
Output Voltage-Min 2.465 V 2.44 V
Output Voltage-Nom 2.49 V 2.49 V
Package Body Material METAL METAL
Package Equivalence Code CAN3/4,.1 CAN3/4,.1
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Surface Mount NO NO
Technology BIPOLAR
Temp Coef of Voltage-Max 40 ppm/°C 20 ppm/°C
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Trim/Adjustable Output YES YES
Voltage Tolerance-Max 1% 2%
Base Number Matches 1 2
Factory Lead Time 1 Week
Length 4.699 mm
Moisture Sensitivity Level 1
Package Code TO-46
Seated Height-Max 2.362 mm
Width 4.699 mm

Compare LM136AH2.5/883B with alternatives

Compare LM136H-2.5/NOPB with alternatives