If you like Findchips… You will love Findchips PRO. Try it Now.

LM136H-2.5 vs FT136H-2.5 feature comparison

LM136H-2.5 Texas Instruments

Buy Now Datasheet

FT136H-2.5 Force Technologies Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TEXAS INSTRUMENTS INC FORCE TECHNOLOGIES LTD
Part Package Code TO-46 TO-46
Package Description TO-46, 3 PIN METAL CAN, TO-46, 3 PIN
Pin Count 3 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 1 Week
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Length 4.699 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Voltage-Max 2.54 V 2.54 V
Output Voltage-Min 2.44 V 2.44 V
Output Voltage-Nom 2.49 V 2.49 V
Package Body Material METAL METAL
Package Code TO-46
Package Equivalence Code CAN3/4,.1
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.362 mm
Surface Mount NO NO
Temp Coef of Voltage-Max 20 ppm/°C
Temperature Grade MILITARY MILITARY
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trim/Adjustable Output YES YES
Voltage Tolerance-Max 2%
Width 4.699 mm
Base Number Matches 3 1

Compare LM136H-2.5 with alternatives

Compare FT136H-2.5 with alternatives