If you like Findchips… You will love Findchips PRO. Try it Now.

LM136H-2.5 vs LM136H-2.5/883B feature comparison

LM136H-2.5 Texas Instruments

Buy Now Datasheet

LM136H-2.5/883B Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code TO-46
Package Description , CAN3/4,.1 , CAN3/4,.1
Pin Count 3
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Voltage-Max 2.54 V 2.54 V
Output Voltage-Min 2.44 V 2.44 V
Output Voltage-Nom 2.49 V 2.5 V
Package Body Material METAL METAL
Package Equivalence Code CAN3/4,.1 CAN3/4,.1
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 72 ppm/°C 40 ppm/°C
Temperature Grade MILITARY MILITARY
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Trim/Adjustable Output YES YES
Voltage Tolerance-Max 2% 2%
Base Number Matches 2 1
Rohs Code No
JESD-609 Code e0
Screening Level MIL-STD-883 Class B
Terminal Finish Tin/Lead (Sn/Pb)

Compare LM136H-2.5 with alternatives

Compare LM136H-2.5/883B with alternatives