LM139J/883B
vs
CA3290BT
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RAYTHEON SEMICONDUCTOR
|
INTERSIL CORP
|
Package Description |
DIP, DIP14,.3
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Amplifier Type |
COMPARATOR
|
COMPARATOR
|
Bias Current-Max (IIB) @25C |
0.1 µA
|
0.00003 µA
|
Input Offset Voltage-Max |
9000 µV
|
6000 µV
|
JESD-30 Code |
R-XDIP-T14
|
O-MBCY-W8
|
JESD-609 Code |
e0
|
e0
|
Number of Functions |
4
|
|
Number of Terminals |
14
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC
|
METAL
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP14,.3
|
CAN8,.2
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
IN-LINE
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Response Time-Nom |
1300 ns
|
200 ns
|
Screening Level |
38535Q/M;38534H;883B
|
|
Supply Current-Max |
2 mA
|
3 mA
|
Supply Voltage Limit-Max |
36 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
NO
|
|
Technology |
BIPOLAR
|
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
BOTTOM
|
Base Number Matches |
4
|
3
|
Part Package Code |
|
BCY
|
Pin Count |
|
8
|
|
|
|
Compare LM139J/883B with alternatives
Compare CA3290BT with alternatives