LM150AK vs OM1324N2MPBF feature comparison

LM150AK TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

OM1324N2MPBF International Rectifier

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD INTERNATIONAL RECTIFIER CORP
Part Package Code TO-204AA QLCC
Package Description TO-3, QCCN,
Pin Count 2 20
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBFM-P2 S-CQCC-N20
Number of Functions 1 1
Number of Terminals 2 20
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 3 A
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Code TO-3 QCCN
Package Shape ROUND SQUARE
Package Style FLANGE MOUNT CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Terminal Form PIN/PEG NO LEAD
Terminal Position BOTTOM QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-609 Code e3
Length 8.89 mm
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Seated Height-Max 1.651 mm
Terminal Finish TIN
Terminal Pitch 1.27 mm
Width 8.89 mm

Compare LM150AK with alternatives

Compare OM1324N2MPBF with alternatives