LM150AK vs OM7637SM feature comparison

LM150AK TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

OM7637SM Omnirel Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer SEMELAB LTD OMNIREL CORP
Part Package Code TO-204AA
Package Description TO-3, ISOLATED, HERMETIC SEALED, SURFACE MOUNT PACKAGE
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code O-MBFM-P2 S-PDSO-G3
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 3 A 3 A
Package Body Material METAL PLASTIC/EPOXY
Package Code TO-3 SOP
Package Shape ROUND SQUARE
Package Style FLANGE MOUNT SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Terminal Form PIN/PEG GULL WING
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 2
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 35 V
Input-Output Voltage Differential-Min 3 V
JESD-609 Code e0
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1%
Number of Outputs 1
Output Voltage1-Max 33 V
Output Voltage1-Min 1.2 V
Package Equivalence Code GWDIP6,1.1
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm

Compare LM150AK with alternatives