LM150G vs 7703402YC feature comparison

LM150G TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

7703402YC Defense Supply Center Columbus

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Part Package Code TO-257 BFM
Package Description TO-257, ,
Pin Count 3 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-MSFM-P3 O-MBFM-P2
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 3 A 1.5 A
Package Body Material METAL METAL
Package Code TO-257
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 4
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
Output Voltage1-Max 1.3 V
Output Voltage1-Min 1.2 V
Screening Level MIL-STD-883
Technology BIPOLAR

Compare LM150G with alternatives

Compare 7703402YC with alternatives