LM150G vs IP317IG feature comparison

LM150G TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

IP317IG TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Part Package Code TO-257 TO-257
Package Description TO-257, TO-257,
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-MSFM-P3 R-MSFM-P3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 70 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 3 A 1.5 A
Package Body Material METAL METAL
Package Code TO-257 TO-257
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 2 2

Compare LM150G with alternatives

Compare IP317IG with alternatives