LM150G vs LM150GMW8 feature comparison

LM150G TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

LM150GMW8 Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Part Package Code TO-257 WAFER
Package Description TO-257, , WAFER
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-MSFM-P3 X-XUUC-N
Number of Functions 1 1
Number of Terminals 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 3 A 3 A
Package Body Material METAL UNSPECIFIED
Package Code TO-257
Package Shape RECTANGULAR UNSPECIFIED
Package Style FLANGE MOUNT UNCASED CHIP
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Terminal Form PIN/PEG NO LEAD
Terminal Position SINGLE UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Base Number Matches 2 3
Source Content uid LM150GMW8
Adjustability ADJUSTABLE
Input-Output Voltage Differential-Max 35 V
Input-Output Voltage Differential-Min 3 V
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1%
Moisture Sensitivity Level 1
Number of Outputs 1
Output Voltage1-Max 33 V
Output Voltage1-Min 1.2 V
Package Equivalence Code WAFER
Screening Level 38535Q/M;38534H;883B
Technology BIPOLAR

Compare LM150G with alternatives

Compare LM150GMW8 with alternatives