LM150G vs LM317CT-E3 feature comparison

LM150G TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

LM317CT-E3 Vishay Semiconductors

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Part Package Code TO-257 SFM
Package Description TO-257, ,
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-MSFM-P3 R-PSFM-T3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 3 A 1.5 A
Package Body Material METAL PLASTIC/EPOXY
Package Code TO-257
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 2 1
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Terminal Finish Matte Tin (Sn)

Compare LM150G with alternatives

Compare LM317CT-E3 with alternatives