LM150G vs LM317MABTG feature comparison

LM150G TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

LM317MABTG onsemi

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No
Part Life Cycle Code Active Active
Part Package Code TO-257 TO-220AB
Package Description TO-257, , SIP3,.1TB
Pin Count 3 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-MSFM-P3 R-PSFM-T3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C -40 °C
Output Current1-Max 3 A 0.5 A
Package Body Material METAL PLASTIC/EPOXY
Package Code TO-257
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Base Number Matches 2 1
Source Content uid LM317MABTG
Manufacturer Package Code 221AB
Factory Lead Time 1 Week
Date Of Intro 1998-06-02
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-609 Code e3
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 1.5%
Number of Outputs 1
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Equivalence Code SIP3,.1TB
Packing Method RAIL
Technology BIPOLAR
Terminal Finish Tin (Sn)
Terminal Pitch 2.54 mm

Compare LM150G with alternatives

Compare LM317MABTG with alternatives