LM150GMW8 vs LM317KSTEEL/NOPB feature comparison

LM150GMW8 Texas Instruments

Buy Now Datasheet

LM317KSTEEL/NOPB National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code WAFER
Package Description , WAFER , TO-204/-3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Input-Output Voltage Differential-Max 35 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code X-XUUC-N O-MBFM-P2
Line Regulation-Max (%/V) 0.05 0.07
Load Regulation-Max(%) 1% 1.5%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 3 A 1.5 A
Output Voltage1-Max 33 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material UNSPECIFIED METAL
Package Equivalence Code WAFER TO-204/-3
Package Shape UNSPECIFIED ROUND
Package Style UNCASED CHIP FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level 38535Q/M;38534H;883B
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Form NO LEAD PIN/PEG
Terminal Position UPPER BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 40
Base Number Matches 3 2
Dropout Voltage1-Nom 3 V
JESD-609 Code e1
Number of Terminals 2
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)

Compare LM150GMW8 with alternatives

Compare LM317KSTEEL/NOPB with alternatives