LM150K vs 7703402ZA feature comparison

LM150K National Semiconductor Corporation

Buy Now Datasheet

7703402ZA TT Electronics Resistors

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
Adjustability ADJUSTABLE
Input-Output Voltage Differential-Max 35 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBFM-P3 O-MBFM-P2
JESD-609 Code e0
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 3 A
Output Voltage1-Max 33 V 1.3 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Equivalence Code TO-204/-3
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Base Number Matches 11 3
Package Description ,
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare LM150K with alternatives

Compare 7703402ZA with alternatives