LM150K
vs
LM317AK
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
INTEGRATED POWER SEMICONDUCTORS LTD
|
SEMELAB LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
ADJUSTABLE
|
|
Number of Outputs |
1
|
|
Number of Terminals |
3
|
|
Operating Temperature TJ-Max |
150 °C
|
|
Operating Temperature TJ-Min |
-55 °C
|
|
Output Voltage1-Max |
33 V
|
|
Output Voltage1-Min |
1.2 V
|
|
Package Body Material |
METAL
|
|
Package Equivalence Code |
TO-204/-3
|
|
Qualification Status |
Not Qualified
|
|
Technology |
BIPOLAR
|
|
Base Number Matches |
11
|
5
|
Package Description |
|
,
|
|
|
|