LM150K vs LM317HVT/NOPB feature comparison

LM150K National Semiconductor Corporation

Buy Now Datasheet

LM317HVT/NOPB Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Reach Compliance Code compliant compliant
Adjustability ADJUSTABLE ADJUSTABLE
Input-Output Voltage Differential-Max 35 V 60 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-MBFM-P3 R-PSFM-T3
JESD-609 Code e0 e3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 3 A 1.5 A
Output Voltage1-Max 33 V 57 V
Output Voltage1-Min 1.2 V 1.25 V
Package Body Material METAL PLASTIC/EPOXY
Package Equivalence Code TO-204/-3
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD MATTE TIN
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Base Number Matches 11 2
Pbfree Code Yes
Part Package Code SFM
Package Description TO-220, 3 PIN
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Dropout Voltage1-Nom 2.25 V
Input Voltage-Max 60 V
Input Voltage-Min 4.2 V
Moisture Sensitivity Level 1
Package Code SFM
Seated Height-Max 19.55 mm
Voltage Tolerance-Max 5%

Compare LM150K with alternatives

Compare LM317HVT/NOPB with alternatives