LM150Q vs LM117H-BSS2 feature comparison

LM150Q TT Electronics Resistors

Buy Now Datasheet

LM117H-BSS2 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC SEMELAB LTD
Package Description , TO-39,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Input-Output Voltage Differential-Max 35 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-PSFM-T3 O-MBCY-W3
Line Regulation-Max (%/V) 0.01
Load Regulation-Max(%) 0.3%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 3 A 1.5 A
Output Voltage1-Max 35 V
Output Voltage1-Min 1.25 V
Package Body Material PLASTIC/EPOXY METAL
Package Code SFM TO-39
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form THROUGH-HOLE WIRE
Terminal Position SINGLE BOTTOM
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code TO-39
Pin Count 3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare LM150Q with alternatives

Compare LM117H-BSS2 with alternatives