LM193MW8 vs LM193H feature comparison

LM193MW8 Texas Instruments

Buy Now Datasheet

LM193H Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code WAFER BCY
Package Description DIE, METAL CAN-8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.3 µA 0.3 µA
Input Offset Voltage-Max 9000 µV 5000 µV
JESD-30 Code X-XUUC-N O-MBCY-W8
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Type OPEN-COLLECTOR OPEN-COLLECTOR; OPEN-DRAIN
Package Body Material UNSPECIFIED METAL
Package Code DIE TO-99
Package Shape UNSPECIFIED ROUND
Package Style UNCASED CHIP CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Response Time-Nom 1300 ns 1300 ns
Screening Level MIL-STD-883
Supply Voltage Limit-Max 36 V 36 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD WIRE
Terminal Position UPPER BOTTOM
Base Number Matches 1 7
Pin Count 8
Samacsys Manufacturer Texas Instruments
Bias Current-Max (IIB) @25C 0.1 µA
JESD-609 Code e0
Length 9.08 mm
Number of Terminals 8
Package Equivalence Code CAN8,.2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 5.72 mm
Supply Current-Max 1 mA
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 9.08 mm

Compare LM193MW8 with alternatives

Compare LM193H with alternatives