LM201AJ
vs
LM201AJG
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
DIP, DIP14,.3
|
DIP, DIP8,.3
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C |
0.075 µA
|
0.075 µA
|
Frequency Compensation |
NO
|
NO
|
Input Offset Voltage-Max |
3000 µV
|
3000 µV
|
JESD-30 Code |
R-XDIP-T14
|
R-GDIP-T8
|
Low-Offset |
NO
|
NO
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Body Material |
CERAMIC
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP14,.3
|
DIP8,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
5
|
1
|
Part Package Code |
|
DIP
|
Pin Count |
|
8
|
Average Bias Current-Max (IIB) |
|
0.1 µA
|
Common-mode Reject Ratio-Nom |
|
98 dB
|
Length |
|
9.6 mm
|
Neg Supply Voltage-Nom (Vsup) |
|
-20 V
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Seated Height-Max |
|
5.08 mm
|
Supply Current-Max |
|
3 mA
|
Supply Voltage-Nom (Vsup) |
|
20 V
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Unity Gain BW-Nom |
|
1000
|
Width |
|
7.62 mm
|
|
|
|
Compare LM201AJ with alternatives
Compare LM201AJG with alternatives