LM20333MH/NOPB vs LM20333MHX/NOPB feature comparison

LM20333MH/NOPB Texas Instruments

Buy Now Datasheet

LM20333MHX/NOPB National Semiconductor Corporation

Buy Now Datasheet
Source Content uid LM20333MH/NOPB LM20333MHX/NOPB
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Part Package Code TSSOP
Package Description HSSOP, HSSOP, TSSOP20,.25
Pin Count 20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
YTEOL 15
Additional Feature OUTPUT VOLTAGE IS ADJUSTABLE UPTO 0.8V OUTPUT VOLTAGE IS ADJUSTABLE UPTO 0.8V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 36 V 36 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e3 e3
Length 6.5 mm 6.5 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3 A 6 A
Output Voltage-Max 32 V
Output Voltage-Min 0.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSSOP HSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 1500 kHz 240 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 4.4 mm 4.4 mm
Base Number Matches 1 1
Package Equivalence Code TSSOP20,.25

Compare LM20333MH/NOPB with alternatives

Compare LM20333MHX/NOPB with alternatives