LM210H
vs
LH0002H/883
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
TO-99
|
BCY
|
Package Description |
TO-99, CAN8,.2
|
TO-99, CAN8,.2
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
BUFFER
|
BUFFER
|
Average Bias Current-Max (IIB) |
0.01 µA
|
10 µA
|
Bandwidth (3dB)-Nom |
20 MHz
|
30 MHz
|
Input Offset Voltage-Max |
6000 µV
|
|
JESD-30 Code |
O-MBCY-W8
|
O-MBCY-W8
|
JESD-609 Code |
e0
|
e0
|
Neg Supply Voltage Limit-Max |
-18 V
|
-22 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-12 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-25 °C
|
-55 °C
|
Package Body Material |
METAL
|
METAL
|
Package Code |
TO-99
|
TO-99
|
Package Equivalence Code |
CAN8,.2
|
CAN8,.2
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Nom |
30 V/us
|
200 V/us
|
Supply Voltage Limit-Max |
18 V
|
22 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
12 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
OTHER
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Base Number Matches |
1
|
3
|
Screening Level |
|
38535Q/M;38534H;883B
|
Supply Current-Max |
|
10 mA
|
Technology |
|
BIPOLAR
|
|
|
|
Compare LM210H with alternatives
Compare LH0002H/883 with alternatives