LM211F
vs
LM311J
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SIGNETICS CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
DIP-14
|
DIP, DIP14,.3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Amplifier Type |
COMPARATOR
|
COMPARATOR
|
Average Bias Current-Max (IIB) |
0.15 µA
|
0.3 µA
|
Input Offset Voltage-Max |
4000 µV
|
10000 µV
|
JESD-30 Code |
R-CDIP-T14
|
R-GDIP-T14
|
JESD-609 Code |
e0
|
e0
|
Neg Supply Voltage Limit-Max |
-18 V
|
-18 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-25 °C
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP14,.3
|
DIP14,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Response Time-Nom |
200 ns
|
200 ns
|
Supply Current-Max |
6 mA
|
7.5 mA
|
Supply Voltage Limit-Max |
18 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
OTHER
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
4
|
Part Package Code |
|
DIP
|
Pin Count |
|
14
|
Bias Current-Max (IIB) @25C |
|
0.25 µA
|
Length |
|
19.43 mm
|
Seated Height-Max |
|
5.08 mm
|
Width |
|
7.62 mm
|
|
|
|
Compare LM211F with alternatives
Compare LM311J with alternatives