LM211J-8 vs AN1311S feature comparison

LM211J-8 Motorola Semiconductor Products

Buy Now Datasheet

AN1311S Panasonic Electronic Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC PANASONIC CORP
Package Description DIP, SOP, SOP8,.25
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.1 µA 0.25 µA
Input Offset Voltage-Max 3000 µV 7500 µV
JESD-30 Code R-GDIP-T8 R-PDSO-G8
JESD-609 Code e0 e0
Length 10.415 mm 5 mm
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -25 °C -20 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Response Time-Nom 200 ns 200 ns
Seated Height-Max 5.08 mm 1.9 mm
Supply Current-Max 6 mA 7.5 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Temperature Grade OTHER COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 4.2 mm
Base Number Matches 5 1
Part Package Code SOIC
Pin Count 8
Bias Current-Max (IIB) @25C 0.25 µA
Output Type OPEN-COLLECTOR
Package Equivalence Code SOP8,.25
Technology BIPOLAR

Compare LM211J-8 with alternatives

Compare AN1311S with alternatives