LM217MT
vs
7703405ZA
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
SEMELAB LTD
|
Part Package Code |
SFM
|
BFM
|
Package Description |
TO-220, SIP3,.1TB
|
,
|
Pin Count |
3
|
2
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
STMicroelectronics
|
|
Adjustability |
ADJUSTABLE
|
|
Dropout Voltage1-Nom |
3 V
|
|
Input-Output Voltage Differential-Max |
40 V
|
|
Input-Output Voltage Differential-Min |
3 V
|
|
JESD-30 Code |
R-PSFM-T3
|
O-MBFM-P2
|
JESD-609 Code |
e0
|
|
Line Regulation-Max (%/V) |
0.05
|
|
Load Regulation-Max(%) |
4.17%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
3
|
2
|
Operating Temperature TJ-Max |
125 °C
|
150 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-55 °C
|
Output Current1-Max |
0.5 A
|
1.5 A
|
Output Voltage1-Max |
37 V
|
1.3 V
|
Output Voltage1-Min |
1.2 V
|
1.2 V
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Code |
TO-220
|
|
Package Equivalence Code |
SIP3,.1TB
|
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
THROUGH-HOLE
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
SINGLE
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
6
|
|
|
|
Compare LM217MT with alternatives
Compare 7703405ZA with alternatives