If you like Findchips… You will love Findchips PRO. Try it Now.

LM224ADRE4 vs LM224KADG4 feature comparison

LM224ADRE4 Texas Instruments

Buy Now Datasheet

LM224KADG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP14,.25 SOP, SOP14,.25
Pin Count 14 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 1 Week 6 Weeks
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.08 µA 0.08 µA
Bias Current-Max (IIB) @25C 0.08 µA 0.08 µA
Common-mode Reject Ratio-Min 70 dB 70 dB
Common-mode Reject Ratio-Nom 80 dB 80 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.03 µA 0.1 µA
Input Offset Voltage-Max 2000 µV 2000 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 8.65 mm 8.65 mm
Low-Bias NO NO
Low-Offset NO NO
Micropower YES YES
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TUBE
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Power Supplies +-1.5/+-16/3/32 V +-1.5/+-16/3/32 V
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 0.5 V/us 0.5 V/us
Supply Current-Max 3 mA 3 mA
Supply Voltage Limit-Max 32 V 32 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER OTHER
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Unity Gain BW-Nom 1200 kHz 1200 kHz
Voltage Gain-Min 25000 25000
Wideband NO NO
Width 3.9 mm 3.9 mm
Base Number Matches 1 1

Compare LM224ADRE4 with alternatives

Compare LM224KADG4 with alternatives