LM224AJ/NOPB vs LF147J/883 feature comparison

LM224AJ/NOPB Texas Instruments

Buy Now Datasheet

LF147J/883 National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description DIP, CERAMIC, DIP-14
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.1 µA 0.0002 µA
Common-mode Reject Ratio-Min 70 dB 80 dB
Common-mode Reject Ratio-Nom 85 dB 80 dB
Input Offset Voltage-Max 4000 µV 5000 µV
JESD-30 Code R-GDIP-T14 R-GDIP-T14
Length 19.43 mm 19.304 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -20 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Nom 0.5 V/us 13 V/us
Supply Voltage Limit-Max 32 V 22 V
Supply Voltage-Nom (Vsup) 5 V 20 V
Surface Mount NO NO
Technology BIPOLAR BIFET
Temperature Grade OTHER MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1000 4000
Voltage Gain-Min 50000 25000
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Part Package Code DIP
Pin Count 14
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.0002 µA
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.025 µA
JESD-609 Code e0
Low-Bias YES
Low-Offset NO
Package Equivalence Code DIP14,.3
Packing Method RAIL
Peak Reflow Temperature (Cel) 260
Screening Level MIL-STD-883
Slew Rate-Min 8 V/us
Supply Current-Max 11 mA
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 40

Compare LM224AJ/NOPB with alternatives

Compare LF147J/883 with alternatives